Littelfuse SP712-02HTG 2-Element Bi-Directional TVS Diode Array, 640 W, 3-Pin SOT-23
- RS Stock No.:
- 202-6933
- Mfr. Part No.:
- SP712-02HTG
- Brand:
- Littelfuse
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,497.00
(exc. GST)
$1,647.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.499 | $1,497.00 | - |
| 6000 - 9000 | $0.486 | $1,458.00 | 2% |
| 12000 + | $0.479 | $1,437.00 | 4% |
*price indicative
- RS Stock No.:
- 202-6933
- Mfr. Part No.:
- SP712-02HTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 7.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 640W | |
| Clamping Voltage VC | 32V | |
| Maximum Peak Pulse Current Ippm | 20A | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Height | 1.15mm | |
| Length | 3.04mm | |
| Series | SP712 | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 20μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 7.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 640W | ||
Clamping Voltage VC 32V | ||
Maximum Peak Pulse Current Ippm 20A | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Height 1.15mm | ||
Length 3.04mm | ||
Series SP712 | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 20μA | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SP712-02HTG 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Littelfuse SM712-02HTG 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse SM05-02HTG 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse SM24CANB-02HTG 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
