Littelfuse SM05-02HTG 2-Element Bi-Directional TVS Diode Array, 400 W, 3-Pin SOT-23

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
171-9601
Mfr. Part No.:
SM05-02HTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode Array

Diode Configuration

Dual

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

24A

Clamping Voltage VC

13V

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Standards/Approvals

No

Series

SM

Width

1.4mm

Length

3.04mm

Height

3.04mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
TH
The two-channel, general-purpose SM Series TVS Diode Array protects sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning-induced surges. It can absorb repetitive ESD strikes without performance degradation and safely dissipate up to 24A of 8/20μs induced surge current with very low clamping voltages. SM Series TVS Diode Arrays are available in five voltage options: 5V, 12V, 15V, 24V, 36V

Very low dynamic resistance (RDYN): SM05: 0.19Ω, SM12: 0.25Ω, SM15: 0.30Ω, SM24: 0.50Ω, SM36: 0.65Ω

Robust surge protection: Peak pulse power: 400W (tP=8/20μs)

Enhanced ESD capability

Greatly reduces clamping voltages, ensuring modern ICs survive industry-defined electrical threats, such as ESD and lightning-induced surges

25% higher power handling capability than similar solutions offers more design margin to electrical threats as defined by industry standards

2-3 times higher ESD withstand capability than similar solutions, ensuring maximum reliability of equipment in the field

Ports (RS-232, RS-485, RS-422, RS-423, DC power)

A wide range of electronic equipment (industrial equipment, test and medical equipment, point-of-sale terminals, motor controls, security and alarm systems, keyboard, printer, microprocessor inputs)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy