Nexperia PESD24VS1ULD,315 1-Element Uni-Directional ESD Protection Diode, 150 W, 2-Pin SOD-882D
- RS Stock No.:
- 791-8901
- Mfr. Part No.:
- PESD24VS1ULD,315
- Brand:
- Nexperia
This image is representative of the product range
- RS Stock No.:
- 791-8901
- Mfr. Part No.:
- PESD24VS1ULD,315
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 26.5V | |
| Mount Type | Surface | |
| Package Type | SOD-882D | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 70V | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 400μm | |
| Length | 1.05mm | |
| Standards/Approvals | No | |
| Series | PESD | |
| Width | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 26.5V | ||
Mount Type Surface | ||
Package Type SOD-882D | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
Maximum Peak Pulse Current Ippm 3A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 70V | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 400μm | ||
Length 1.05mm | ||
Standards/Approvals No | ||
Series PESD | ||
Width 650μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD3V3S1UL 150 W, 2-Pin SOD-882
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-882
- Nexperia PESD3V3U1UL 2-Pin SOD-882
- Nexperia PESD12VV1BL 290 W, 2-Pin SOD-882
- Nexperia PESD5V0V1BL 45 W, 2-Pin SOD-882
- Texas Instruments TPD2E007DCKR 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
- Texas Instruments 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
- Nexperia 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-882
