onsemi NUP2128WTT1G 1-Element Bi-Directional TVS Diode, 165 W, 3-Pin SC-70
- RS Stock No.:
- 185-9095
- Mfr. Part No.:
- NUP2128WTT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-9095
- Mfr. Part No.:
- NUP2128WTT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 27.5V | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Reverse Stand-off Voltage Vwm | 26.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 165W | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 55V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 0.9mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 750μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 27.5V | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Reverse Stand-off Voltage Vwm 26.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 165W | ||
Maximum Peak Pulse Current Ippm 3A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 55V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 0.9mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 750μA | ||
The NUP1128 has been designed to protect both LIN transceivers from ESD and other harmful transient voltage events. These devices provide bidirectional protection for each data line with a single compact SC−70 (SOT−323) or SOD−323 package, giving the system designer a low cost option for improving system reliability. With its +175°C TJ(MAX) rating, this device is suitable for high temperature, mission critical applications.
Low Reverse Leakage Current (< 100 nA)
EMI Surge Pulses, 50 A (5/50 ns)
Flammability Rating UL 94 V−0
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These are Pb−Free Devices
Low System Level Standby Current
High System Level EMC Survivability
Applications
In-Vehicle Networking
LIN
End Products
Automotive Gateways
Automotive Control Units
Related links
- onsemi 1-Element Bi-Directional TVS Diode 3-Pin SC-70
- Littelfuse 2-Element Bi-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse SP1002-01JTG 2-Element Bi-Directional TVS Diode Array, 3-Pin SC-70
- onsemi 4-Element Bi-Directional TVS Diode Array, 6-Pin SC-74
- onsemi NUP4301MR6T1G 4-Element Bi-Directional TVS Diode Array, 6-Pin SC-74
- STMicroelectronics ESDLIN03-1BWY 1-Element Bi-Directional TVS Diode 3-Pin SOT-323
- STMicroelectronics 1-Element Bi-Directional TVS Diode 3-Pin SOT-323
- STMicroelectronics ESDCAN04-2BWY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
