Vishay SM6T15A-E3/52 1-Element Bi-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $2.60

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.33

(exc. GST)

$13.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 175$0.493$12.33-
200 - 350$0.48$12.00$2.60
375 +$0.473$11.83$7.50

*price indicative

Packaging Options:
RS Stock No.:
180-7859
Mfr. Part No.:
SM6T15A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

14.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

12.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

27.2V

Minimum Operating Temperature

-65°C

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

147A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.24mm

Standards/Approvals

No

Length

4.57mm

Width

3.94mm

Series

TRANSZORB TVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The Vishay SM6T15A series surface mount transient voltage suppressor is available in uni-directional and bi-directional polarity and it has peak pulse power dissipation is 600 W. It has excellent clamping capability and use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication applications.

Low profile package

Ideal for automated placement

Low inductance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy