Vishay 1-Element Bi-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- RS Stock No.:
- 180-7366
- Mfr. Part No.:
- SM5A27THE3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7366
- Mfr. Part No.:
- SM5A27THE3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 24V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3.6kW | |
| ESD Protection | Yes | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 40V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 10.5mm | |
| Series | PAR TVS | |
| Length | 16mm | |
| Height | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 24V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3.6kW | ||
ESD Protection Yes | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 40V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 10.5mm | ||
Series PAR TVS | ||
Length 16mm | ||
Height 5mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
The Vishay DO-218AC package, surface mount PAR unidirectional TVS diode is a voltage suppressor with a stand-off voltage rating of 22V and reverse breakdown voltage of 30V. It has a reverse leakage current rating of 10μA.
Features and Benefits
• High reliability conditions
• High surge capability
• High temperature stability
• Junction passivation optimized design passivated anisotropic rectifier technology
• Lead (Pb) free component
• Low forward voltage drop
• Low leakage current
• Meets MSL level 1, LF maximum peak of 245°C
• Operating junction temperature range between -55°C and 175°C
• Solderable matte tin plated leads terminals
• TJ = 175°C capability suitable for high reliability and automotive requirement
Applications
• Automotive load dump
• Sensitive electronics protections like ICs, MOSFET, signal lines of sensor units for consumers, computer, industrial, telecommunication
Certifications
• AEC-Q101 qualified
• e3
• ISO7637-2
• JESD 201 class 2
• JESD 22-B102
• J-STD-020
• UL 94 V-0 listed
- RS Stock No. 1807815P
- Mfr. Part No. SM5A27THE3/I
Each (Supplied on a Reel)
$6.126
- RS Stock No. 1807815
- Mfr. Part No. SM5A27THE3/I
Each (In a Pack of 5)
$6.126
- RS Stock No. 5180640
- Mfr. Part No. SMCJ33CA-E3/57T
Each (In a Pack of 10)
$0.681
- RS Stock No. 6517992
- Mfr. Part No. SMCJ36CA-E3/57T
Each (In a Pack of 10)
$0.711
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-218
- Vishay SM5A27THE3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S30AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S14AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S15AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S16AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218








