Littelfuse 5KP33CA 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin P600

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

$1,669.60

(exc. GST)

$1,836.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 800$2.087$1,669.60
1600 - 2400$2.035$1,628.00
3200 +$2.004$1,603.20

*price indicative

RS Stock No.:
178-7033
Mfr. Part No.:
5KP33CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Maximum Peak Pulse Current Ippm

95.7A

Test Current It

5mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

53.3V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

9.1mm

Diameter

9.1mm

Series

5KP

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

TVS Diodes Axial Bidirectional 5000W, 5KP Series, Littelfuse


The 5KP series from Littelfuse is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy