Littelfuse 1.5KE56CA-B 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201
- RS Stock No.:
- 178-7032
- Mfr. Part No.:
- 1.5KE56CA-B
- Brand:
- Littelfuse
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$213.00
(exc. GST)
$234.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.426 | $213.00 | - |
| 1000 - 1500 | $0.416 | $208.00 | 2% |
| 2000 + | $0.409 | $204.50 | 3% |
*price indicative
- RS Stock No.:
- 178-7032
- Mfr. Part No.:
- 1.5KE56CA-B
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 53.2V | |
| Mount Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage Vwm | 47.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 77V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 19.7A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | 1.5KE | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 53.2V | ||
Mount Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage Vwm 47.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 77V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 19.7A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series 1.5KE | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
TVS Diodes Axial Bidirectional 1500W, 1.5KE Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 1.5KE56CA-B 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1.5KE27CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-201
