Littelfuse 1.5KE36CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.85

(exc. GST)

$11.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.085$10.85
50 - 90$1.053$10.53
100 - 490$1.022$10.22
500 +$0.996$9.96

*price indicative

Packaging Options:
RS Stock No.:
171-9438
Distrelec Article No.:
304-37-020
Mfr. Part No.:
1.5KE36CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

34.2V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

30.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

49.9V

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

30.5A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Standards/Approvals

No

Length

9.5mm

Diameter

5.3mm

Series

1.5KE

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

The 1.5KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

1500W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%

Glass passivated chip junction in DO-201 Package

Fast response time: typically less than 1.0ps from 0 Volts to BV min

Excellent clamping capability

Typical failure mode is short from over-specified voltage or current

Low incremental surge resistance

Typical IR less than 1μA when VBR min>12V

High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”,(9.5mm) lead length, 5 lbs., (2.3kg) tension

VBR @ TJ = VBR@25°C x (1+αT x (TJ - 25)) (αT:Temperature Coefficient, typical value is 0.1%)

Plastic package is flammability rated V-0 per Underwriters Laboratories

Matte tin lead–free plated

Halogen free

Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD- 609A.01)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy