Littelfuse SD05C-01FTG 1-Element Bi-Directional TVS Diode Array, 450 W, 2-Pin SOD-323

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$630.00

(exc. GST)

$690.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.21$630.00-
6000 - 9000$0.205$615.002%
12000 +$0.202$606.003%

*price indicative

RS Stock No.:
171-9511
Mfr. Part No.:
SD05C-01FTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Product Type

TVS Diode Array

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

450W

Maximum Peak Pulse Current Ippm

30A

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Clamping Voltage VC

14.5V

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Series

SD-C

Width

1.45mm

Height

1.04mm

Standards/Approvals

No

Length

1.9mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CH
Littelfuse SD-C Series 450W Discrete Bidirectional TVS Diodes are designed to protect against destructive electrostatic discharges (ESD) and lightning-induced surge currents. These fast-acting TVS Diodes are ideal for replacing multilayer varistors (MLVs) in low speed and DC applications because they can safely absorb repetitive ESD strikes at ±30kV without performance degradation and safely dissipate up to 30A of surge current. Their low dynamic resistance provides up to a 50 percent reduction in clamping voltage compared to competing technologies

Low dynamic resistance of only 0.6Ω

Low leakage of 1μA max.

No inherent wear-out factor

SOD-323 package fits existing 0805 PCB footprints

Buttons/keypads, switches, DC power ports, and various other low-speed I/Os

Point-of-sale terminals, test equipment or instrumentation, medical equipment, desktop/notebook computers, servers, computer peripherals, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy