STMicroelectronics 1.5KE300CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$11.78

(exc. GST)

$12.96

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 15 unit(s) shipping from 16 November 2026
  • Plus 600 unit(s) shipping from 16 December 2026
Units
Per unit
Per Pack*
5 +$2.356$11.78

*price indicative

Packaging Options:
RS Stock No.:
486-0654
Mfr. Part No.:
1.5KE300CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

285V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

256V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

19A

Clamping Voltage VC

529V

ESD Protection

No

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Diameter

5.3mm

Height

5.3mm

Standards/Approvals

No

Width

5.3mm

Series

1.5KE

Length

9.5mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy