Littelfuse 5.0SMDJ36A 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin DO-214
- RS Stock No.:
- 171-6755
- Mfr. Part No.:
- 5.0SMDJ36A
- Brand:
- Littelfuse
This image is representative of the product range
Add 6000 more to save $228.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$4,470.00
(exc. GST)
$4,920.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.49 | $4,470.00 | - |
| 6000 - 9000 | $1.452 | $4,356.00 | $228.00 |
| 12000 + | $1.43 | $4,290.00 | $720.00 |
*price indicative
- RS Stock No.:
- 171-6755
- Mfr. Part No.:
- 5.0SMDJ36A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 58.1V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 86.1A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Series | 5.0 SMDJ | |
| Width | 6.22mm | |
| Height | 2.41mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
ESD Protection Yes | ||
Clamping Voltage VC 58.1V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 86.1A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Series 5.0 SMDJ | ||
Width 6.22mm | ||
Height 2.41mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1719465
- Mfr. Part No. 5.0SMDJ36A
- RS Stock No. 1719465P
- Mfr. Part No. 5.0SMDJ36A
- RS Stock No. 1719448P
- Mfr. Part No. 5.0SMDJ30A
- RS Stock No. 1719599P
- Mfr. Part No. 5.0SMDJ60A
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ36A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ60A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ48A 1-Element Uni-Directional TVS Diode 2-Pin DO-214










