Littelfuse 5.0SMDJ36A 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.86

(exc. GST)

$26.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,940 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$4.772$23.86-
750 - 1495$4.65$23.252%
1500 +$4.582$22.913%

*price indicative

Packaging Options:
RS Stock No.:
171-9465
Mfr. Part No.:
5.0SMDJ36A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Clamping Voltage VC

58.1V

Test Current It

1mA

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

86.1A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

7.11mm

Standards/Approvals

No

Series

5.0 SMDJ

Width

6.22mm

Height

2.41mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events

Halogen-Free

For surface mounted applications to optimize board space

Low profile package

Built-in strain relief

Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT

Glass passivated chip junction 5000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%

Fast response time: typically less than 1.0ps from 0V to BV min

Excellent clamping capability

Low incremental surge resistance

Typical IR less than 5μA above 22V

High Temperature soldering guaranteed: 260°C/40 seconds at terminals

Matte Tin Lead–free Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy