Littelfuse SMCJ350A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 171-4279
- Mfr. Part No.:
- SMCJ350A
- Brand:
- Littelfuse
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.33
(exc. GST)
$12.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.133 | $11.33 | - |
| 750 - 1490 | $1.105 | $11.05 | 2% |
| 1500 + | $1.089 | $10.89 | 3% |
*price indicative
- RS Stock No.:
- 171-4279
- Mfr. Part No.:
- SMCJ350A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 391V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 350V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 2.6A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 567V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMCJ | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.41mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 391V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 350V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 2.6A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Clamping Voltage VC 567V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMCJ | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.41mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1714267
- Mfr. Part No. SMCJ28A
- RS Stock No. 1714267P
- Mfr. Part No. SMCJ28A
- RS Stock No. 7645675P
- Mfr. Part No. SMCJ30A
- RS Stock No. 7645663P
- Mfr. Part No. SMCJ24A
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ200A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1.5SMC440A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1.5SMC350A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ15A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214









