Littelfuse SMCJ350A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 171-4164
- Mfr. Part No.:
- SMCJ350A
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-4164
- Mfr. Part No.:
- SMCJ350A
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 391V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 350V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 2.6A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 567V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Series | SMCJ | |
| Height | 2.41mm | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 391V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 350V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 2.6A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 567V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Series SMCJ | ||
Height 2.41mm | ||
Length 7.11mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Littelfuse specializes in transient voltage suppression (TVS) diodes, which are designed to protect semiconductors from damage due to transient voltages.
Low incremental surge resistance
Unidirectional and Bidirectional polarities available
Reverse standoff voltages range from 5V to 495V
Peak power ratings from 400W to 30kW
High current protection available - 1kA, 3kA, 6kA, 10kA and 15kA
The SMCJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Halogen free
For surface mount applications in order to optimize board space
Low profile package
Built-in strain relief
Glass passivated junction
Low inductance
Excellent clamping capability
Repetition Rate (duty cycle): 0.05%
Fast response time: typically less than 1.0ps from 0 Volts to V(BR) min.
Typical IR less than 1mA above 10V
High temperature soldering: 250 degrees C/10 seconds at terminals
- RS Stock No. 1714279
- Mfr. Part No. SMCJ350A
Each (In a Pack of 10)
$1.133
- RS Stock No. 1714267
- Mfr. Part No. SMCJ28A
Each (In a Pack of 10)
$0.707
- RS Stock No. 1714267P
- Mfr. Part No. SMCJ28A
Each (Supplied on a Reel)
$0.707
- RS Stock No. 7645675P
- Mfr. Part No. SMCJ30A
Each (Supplied on a Reel)
$0.827
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ350A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ200A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1.5SMC440A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1.5SMC350A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ15A 1-Element Uni-Directional TVS Diode 2-Pin DO-214









