Littelfuse SP2502LBTG 5-Element Uni-Directional TVS Diode Array, 2.1 kW, 8-Pin SOIC
- RS Stock No.:
- 171-4228
- Mfr. Part No.:
- SP2502LBTG
- Brand:
- Littelfuse
This image is representative of the product range
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.25
(exc. GST)
$24.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $4.45 | $22.25 | - |
| 625 - 1245 | $4.344 | $21.72 | 2% |
| 1250 + | $4.28 | $21.40 | 3% |
*price indicative
- RS Stock No.:
- 171-4228
- Mfr. Part No.:
- SP2502LBTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 3.3V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 2.1kW | |
| Test Current It | 2μA | |
| Clamping Voltage VC | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 75A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Height | 1.65mm | |
| Series | SP2502L | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Array | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 3.3V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 2.1kW | ||
Test Current It 2μA | ||
Clamping Voltage VC 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 75A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Height 1.65mm | ||
Series SP2502L | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- RS Stock No. 7734555
- Mfr. Part No. CDNBS08-SRDA3.3-4
- RS Stock No. 7734520
- Mfr. Part No. CD143A-SR05
- RS Stock No. 0250072
- Mfr. Part No. ESDA6V1-5W6
- RS Stock No. 4857002
- Mfr. Part No. BZW50-33
Related links
- Littelfuse 5-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse LC03-3.3BTG 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 5-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
- Littelfuse 5-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- Littelfuse SP1001-05JTG 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP3003-02XTG 5-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553










