Littelfuse SMBJ26A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$576.00

(exc. GST)

$633.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.192$576.00
6000 - 6000$0.188$564.00
9000 +$0.184$552.00

*price indicative

RS Stock No.:
171-4141
Mfr. Part No.:
SMBJ26A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

28.9V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

42.1V

Maximum Peak Pulse Current Ippm

14.3A

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

3.94mm

Height

2.41mm

Series

SMBJ

Standards/Approvals

No

Length

4.75mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Excellent clamping capability

Low incremental surge resistance

Typical IR less than 1μA above 12V

For surface mounted applications to optimize board space

Low profile package

Typical failure mode is short from over-specified voltage or current

Whisker test

Built-in strain relief

Fast response time: typically less than 1.0ps from 0V to BV min

600W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%

Typical maximum temperature coefficient ΔVBR= 0.1% x VBR@25°C x ΔT

Glass passivated chip junction

High temperature soldering guaranteed: 260°C/40 seconds at terminals

Matte tin lead–free plated

Halogen free

Each (In a Pack of 20)
$0.458
Each (Supplied on a Reel)
$0.458
Each (Supplied on a Reel)
$0.438
Each (Supplied on a Reel)
$0.465

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy