Littelfuse SMBJ18A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $270.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$558.00

(exc. GST)

$615.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.186$558.00-
15000 +$0.168$504.00$270.00

*price indicative

RS Stock No.:
166-3013
Mfr. Part No.:
SMBJ18A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

20V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

18V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

20.6A

Clamping Voltage VC

29.2V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.57mm

Series

SMBJ

Width

3.94mm

Standards/Approvals

No

Height

2.237mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

TVS Diodes SMT Unidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy