Infineon ESD200B1CSP0201XTSA1 1-Element Bi-Directional TVS Diode, 45 W, 2-Pin WLL-2-1

This image is representative of the product range

Get a bulk buy discount

Add 75000 more to save $225.00

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$375.00

(exc. GST)

$420.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 60000$0.025$375.00-
75000 +$0.022$330.00$225.00

*price indicative

RS Stock No.:
170-2251
Mfr. Part No.:
ESD200B1CSP0201XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

WLL-2-1

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

45W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

13V

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

3A

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Height

150μm

Width

280μm

Length

580μm

Standards/Approvals

No

Series

ESD

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

Infineon offers wide range of multi-purpose ESD devices to protect applications such as keyboard, display, audio interfaces or power lines

lowest clamping voltages

uni & bi-directional ESD diodes

smallest packages down to 01005

extremely low leakage current

high ESD absorption

Low Capacitance Bi-directional ESD / Transient Protection Diode

Bi-directional, working voltage up to VRWM = ±5.5 V max.

Low capacitance: CL = 6.5 pF (typical)

Ultra low dynamic resistance: RDYN = 0.20 Ω typ.

Low reverse current. IR = 100nA (max.)

Pb-free and halogen free package

Target Applications:

Keypad, touchpad, buttons, convenience keys

LCD displays, Camera, audio lines, mobile communication, Consumer products (E-Book, MP3, DVD, DSC...)

Notebooks tablets and desktop computers and their peripherals

Each (In a Pack of 100)
$0.101
  • RS Stock No. 1702358P
  • Mfr. Part No. ESD200B1CSP0201XTSA1
Each (Supplied on a Reel)
$0.101
Each (In a Pack of 15)
$0.198
  • RS Stock No. 2580809P
  • Mfr. Part No. ESD131B1W0201E6327XTSA1
Each (Supplied on a Reel)
$0.243

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy