Semtech UCLAMP3311P.TCT 1-Element Bi-Directional TVS Diode, 90 W, 2-Pin SLP EP

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,476.00

(exc. GST)

$1,623.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.492$1,476.00-
6000 - 9000$0.479$1,437.002%
12000 +$0.472$1,416.004%

*price indicative

RS Stock No.:
170-0817
Mfr. Part No.:
UCLAMP3311P.TCT
Brand:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Mount Type

Surface

Package Type

SLP EP

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

90W

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

5A

ESD Protection

Yes

Clamping Voltage VC

18V

Number of Elements per Chip

1

Maximum Operating Temperature

85°C

Length

1mm

Height

470μm

Series

uCLAMP

Standards/Approvals

No

Width

600μm

Automotive Standard

No

Maximum Reverse Leakage Current

500nA

COO (Country of Origin):
CN

μClamp™ Transient Voltage Suppressors for ESD Protection, Semtech


The Semtech series of μClamp™ TVS Diodes protect sensitive electronics components from overvoltage. Due to their Compact packaging, the μClamp™ TVS diodes are Ideal for portable applications such as mobile phones & mobile phone accessories, notebooks, desktops and servers. The diodes can also be used for applications with laser diode protection and analogue inputs.

Features & Benefits of the μClamp™ TVS Diodes

•Transient protection for data lines to

IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)

IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)

Cable Discharge Event (CDE)

•Ultra-small package (1.0 x 0.6 x 0.5mm)

•Low leakage current

•Solid-state silicon-avalanche technology

Transient Voltage Suppressors, Semtech


Each (In a Pack of 5)
$1.774
  • RS Stock No. 6910697P
  • Mfr. Part No. UCLAMP3311P.TCT
Each (Supplied on a Reel)
$1.774
  • RS Stock No. 7734570
  • Mfr. Part No. CDSOD323-T15SC
Each (In a Pack of 50)
$0.784
  • RS Stock No. 8270386P
  • Mfr. Part No. D24V0L1B2LPS-7B
Each (Supplied on a Reel)
$0.441

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy