Taiwan Semiconductor BZW04-17B 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-41
- RS Stock No.:
- 169-9086
- Mfr. Part No.:
- BZW04-17B
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
- RS Stock No.:
- 169-9086
- Mfr. Part No.:
- BZW04-17B
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 19V | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Reverse Stand-off Voltage Vwm | 17V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 14.5A | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 27.7V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.7mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Diameter | 2.7mm | |
| Width | 2.7mm | |
| Series | BZW04 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 19V | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Reverse Stand-off Voltage Vwm 17V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 14.5A | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 27.7V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 2.7mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Diameter 2.7mm | ||
Width 2.7mm | ||
Series BZW04 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TVS Diodes Axial Bidirectional 400W, BZW04 Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
- RS Stock No. 6873693
- Mfr. Part No. BZW04-26B
- RS Stock No. 2580809
- Mfr. Part No. ESD131B1W0201E6327XTSA1
- RS Stock No. 1702358P
- Mfr. Part No. ESD200B1CSP0201XTSA1
- RS Stock No. 2580809P
- Mfr. Part No. ESD131B1W0201E6327XTSA1
Related links
- Taiwan Semiconductor BZW04-17B 1-Element Bi-Directional TVS Diode 2-Pin DO-41
- Taiwan Semiconductor BZW04-26B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor BZW04-31B 1-Element Bi-Directional TVS Diode, 2-Pin DO-41
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor BZW04-15 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ26CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ20CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214









