Taiwan Semiconductor BZW04-15 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-15
- RS Stock No.:
- 687-3655
- Mfr. Part No.:
- BZW04-15
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$23.03
(exc. GST)
$25.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 1225 | $0.921 | $23.03 |
| 1250 - 2475 | $0.898 | $22.45 |
| 2500 + | $0.884 | $22.10 |
*price indicative
- RS Stock No.:
- 687-3655
- Mfr. Part No.:
- BZW04-15
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 25.2V | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 5.2mm | |
| Diameter | 2.7mm | |
| Series | BZW04 | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Height | 2.7mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 25.2V | ||
Maximum Peak Pulse Current Ippm 16A | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 5.2mm | ||
Diameter 2.7mm | ||
Series BZW04 | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Height 2.7mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
TVS Diodes Axial Unidirectional 400W, BZW04 Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
- RS Stock No. 6873655P
- Mfr. Part No. BZW04-15
- RS Stock No. 6873693
- Mfr. Part No. BZW04-26B
- RS Stock No. 6873693P
- Mfr. Part No. BZW04-26B
- RS Stock No. 1662571
- Mfr. Part No. P6KE350A
Related links
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor BZW04-26B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor BZW04-17B 1-Element Bi-Directional TVS Diode 2-Pin DO-41
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Taiwan Semiconductor SMAJ22A R3 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ13A R3 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ58A R3 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC








