DiodesZetex SMAJ6.0A-13-F 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$675.00

(exc. GST)

$740.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.135$675.00-
10000 - 15000$0.132$660.002%
20000 +$0.13$650.003%

*price indicative

RS Stock No.:
169-7361
Mfr. Part No.:
SMAJ6.0A-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.67V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

10mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

10.3V

ESD Protection

No

Maximum Peak Pulse Current Ippm

38.8A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.1mm

Standards/Approvals

No

Length

4.6mm

Width

2.92mm

Series

SMAJ

Automotive Standard

No

Maximum Reverse Leakage Current

800μA

COO (Country of Origin):
CN

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy