ROHM RSA6.1ENTR 4-Element ESD Protection Diode, 30 W, 5-Pin UMD

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$531.00

(exc. GST)

$585.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.177$531.00-
6000 - 9000$0.172$516.002%
12000 +$0.169$507.004%

*price indicative

RS Stock No.:
169-0461
Mfr. Part No.:
RSA6.1ENTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Common Anode

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

UMD

Pin Count

5

Peak Pulse Power Dissipation Pppm

30W

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Height

900μm

Length

2mm

Width

1.25mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
JP

ESD Protection Bi-Directional Zener Diodes, ROHM


High reliability

Transient Voltage Suppressors, ROHM Semiconductor


  • RS Stock No. 7002624
  • Mfr. Part No. RSA6.1ENTR
Each (In a Pack of 5)
$0.924
  • RS Stock No. 7002624P
  • Mfr. Part No. RSA6.1ENTR
Each (Supplied on a Reel)
$0.924
Each (On a Reel of 3000)
$0.591
Each (On a Tape of 25)
$0.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy