Nexperia PESD5V0L4UG,115 4-Element Uni-Directional TVS Diode, 30 W, 5-Pin UMT
- RS Stock No.:
- 509-475
- Mfr. Part No.:
- PESD5V0L4UG,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$7.52
(exc. GST)
$8.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 1,220 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.376 | $7.52 |
| 760 - 1480 | $0.371 | $7.42 |
| 1500 + | $0.361 | $7.22 |
*price indicative
- RS Stock No.:
- 509-475
- Mfr. Part No.:
- PESD5V0L4UG,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.46V | |
| Mount Type | Surface | |
| Package Type | UMT | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 30W | |
| Clamping Voltage VC | 13V | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 25nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.46V | ||
Mount Type Surface | ||
Package Type UMT | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 30W | ||
Clamping Voltage VC 13V | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 25nA | ||
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia 4-Element Uni-Directional TVS Diode 5-Pin UMT
- Nexperia PESD3V3L4UG 30 W, 5-Pin UMT
- Nexperia 4-Element Uni-Directional ESD Protection Diode 5-Pin UMT
- Nexperia BZA456A 24 W, 6-Pin SOT-457
- Nexperia PESD3V3S4UD 200 W, 6-Pin TSOP
- Nexperia PESD24VS4UD 200 W, 6-Pin TSOP
- STMicroelectronics 4-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics ESDALC6V1P6 4-Element Uni-Directional TVS Diode 6-Pin SOT-666
