STMicroelectronics SM6T33AY 1-Element Uni-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 168-7713
- Mfr. Part No.:
- SM6T33AY
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 168-7713
- Mfr. Part No.:
- SM6T33AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 600 W | |
| Pin Count | 2 | |
| Package Type | DO-214AA (SMB) | |
| Automotive Standard | AEC-Q101, AEC-Q101 | |
| Clamping Voltage (VC) | 59 V | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Height | 2.45 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 68 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 28.2 V | |
| Minimum Breakdown Voltage (Vbr) | 31.4 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Series | SM6TY | |
| Standards/Approvals | No | |
| Test Current (It) | 1 mA | |
| Width | 3.95 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 600 W | ||
Pin Count 2 | ||
Package Type DO-214AA (SMB) | ||
Automotive Standard AEC-Q101, AEC-Q101 | ||
Clamping Voltage (VC) 59 V | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Height 2.45 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 68 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 28.2 V | ||
Minimum Breakdown Voltage (Vbr) 31.4 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Series SM6TY | ||
Standards/Approvals No | ||
Test Current (It) 1 mA | ||
Width 3.95 mm | ||
- COO (Country of Origin):
- MA
Automotive Transil™ TVS SMT 600W
Transient Voltage Suppressors, STMicroelectronics
Approvals
Standards
- RS Stock No. 4864971
- Mfr. Part No. SM6T27A
- RS Stock No. 4864915P
- Mfr. Part No. SM6T15A
- RS Stock No. 0265262P
- Mfr. Part No. VS13VUA1LBTBR1
- RS Stock No. 1925222P
- Mfr. Part No. SMB6F18A
Related links
- STMicroelectronics SM6T33AY 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ18A-E3 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Taiwan Semiconductor SMBJ26A 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SM6T27A-E3/52 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- STMicroelectronics SMA6F33A 1-Element Uni-Directional 600 W, 2-Pin SMA Flat
- Vishay P6KE36A-E3/54 1-Element Uni-Directional 600 W, 2-Pin DO-204AC
- Vishay SMA6F60A-M3/H 1-Element Uni-Directional 600 W, 2-Pin DO-221AC











