Vishay SMA6F60A-M3/H 1-Element Uni-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-221AC
- RS Stock No.:
- 233-0949
- Mfr. Part No.:
- SMA6F60A-M3/H
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 233-0949
- Mfr. Part No.:
- SMA6F60A-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 600 W | |
| Pin Count | 2 | |
| Package Type | DO-221AC | |
| Automotive Standard | No | |
| Clamping Voltage (VC) | 96.8 V | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Height | 1 mm | |
| Length | 4.35 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 31.9 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 60 V | |
| Minimum Breakdown Voltage (Vbr) | 66.7 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Series | eSMP | |
| Standards/Approvals | No | |
| Test Current (It) | 1 mA | |
| Width | 2.7 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 600 W | ||
Pin Count 2 | ||
Package Type DO-221AC | ||
Automotive Standard No | ||
Clamping Voltage (VC) 96.8 V | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Height 1 mm | ||
Length 4.35 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 31.9 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 60 V | ||
Minimum Breakdown Voltage (Vbr) 66.7 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Series eSMP | ||
Standards/Approvals No | ||
Test Current (It) 1 mA | ||
Width 2.7 mm | ||
Related links
- Vishay SMA6F60A-M3/H 1-Element Uni-Directional 600 W, 2-Pin DO-221AC
- Vishay SMA6F54A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F28A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F64A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F58A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F45A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F85A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F22A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
