Vishay P6KE36A-E3/54 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-204AC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
812-0017
Mfr. Part No.:
P6KE36A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Number of Elements per Chip

1

Direction Type

Uni-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

600 W

Pin Count

2

Package Type

DO-204AC

Automotive Standard

AEC-Q101

Clamping Voltage (VC)

49.9 V

Diameter

3.6 mm

Diode Configuration

Single

ESD Protection

Yes

Height

3.6 mm

Length

7.6 mm

Maximum Operating Temperature

175 °C

Maximum Peak Pulse Current (Ippm)

12 A

Maximum Reverse Leakage Current

1 μA

Maximum Reverse Stand-off Voltage (Vwm)

30.8 V

Minimum Breakdown Voltage (Vbr)

34.2 V

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Series

TRANSZORB TVS

Standards/Approvals

No

Test Current (It)

1 mA

Width

3.6 mm

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 600W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy