STMicroelectronics SM6T47AY 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 168-7264
- Mfr. Part No.:
- SM6T47AY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save $450.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$902.50
(exc. GST)
$992.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.361 | $902.50 | - |
| 12500 + | $0.325 | $812.50 | $450.00 |
*price indicative
- RS Stock No.:
- 168-7264
- Mfr. Part No.:
- SM6T47AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 44.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 40V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 84V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 48A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Series | SM6TY | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 44.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 40V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 84V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 48A | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Series SM6TY | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MA
Automotive Transil™ TVS SMT 600W
Transient Voltage Suppressors, STMicroelectronics
Approvals
Standards
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T47AY 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMLVT3V3 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T15A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- RS PRO Power Cord, 2m
- Connector Tool Kits
- IDC Tools
- Hammers
