STMicroelectronics SM6T24CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 168-6210
- Mfr. Part No.:
- SM6T24CA
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save $25.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$422.50
(exc. GST)
$465.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.169 | $422.50 | - |
| 5000 - 7500 | $0.164 | $410.00 | $25.00 |
| 10000 + | $0.162 | $405.00 | $70.00 |
*price indicative
- RS Stock No.:
- 168-6210
- Mfr. Part No.:
- SM6T24CA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 22.8V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 20.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 93A | |
| Clamping Voltage VC | 42.8V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SM6T | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 22.8V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 20.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 93A | ||
Clamping Voltage VC 42.8V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SM6T | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 2.45mm | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 4861411
- Mfr. Part No. SM6T24CA
- RS Stock No. 4861354P
- Mfr. Part No. SM6T150CA
- RS Stock No. 4861411P
- Mfr. Part No. SM6T24CA
- RS Stock No. 4861427P
- Mfr. Part No. SM6T36CA









