STMicroelectronics USBUF01W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $345.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$693.00

(exc. GST)

$762.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.231$693.00-
15000 +$0.208$624.00$345.00

*price indicative

RS Stock No.:
168-5777
Mfr. Part No.:
USBUF01W6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EMI Filter & ESD Protector

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

7V

Mount Type

Surface

Package Type

SOT-323

Pin Count

6

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Clamping Voltage VC

7.95V

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Series

USBUFxxW6

Width

1.35mm

Standards/Approvals

No

Height

1mm

Length

2.2mm

Automotive Standard

No

USB Port ESD Protection


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy