Littelfuse SMBJ12A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$384.00

(exc. GST)

$423.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.128$384.00
15000 +$0.115$345.00

*price indicative

RS Stock No.:
166-3014
Mfr. Part No.:
SMBJ12A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Clamping Voltage VC

19.9V

Maximum Peak Pulse Current Ippm

30.2A

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

3.94mm

Series

SMBJ

Standards/Approvals

No

Height

2.237mm

Length

4.57mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

TVS Diodes SMT Unidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy