STMicroelectronics SMBJ12A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$432.50

(exc. GST)

$475.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.173$432.50-
12500 +$0.155$387.5010%

*price indicative

RS Stock No.:
165-7393
Mfr. Part No.:
SMBJ12A-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

25.3V

Maximum Peak Pulse Current Ippm

157A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SMBJ

Standards/Approvals

No

Width

3.95mm

Length

4.6mm

Height

2.45mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy