Taiwan Semiconductor SMBJ12A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 802-2266
- Mfr. Part No.:
- SMBJ12A
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$21.35
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,800 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | $0.427 | $21.35 | - |
| 250 - 450 | $0.414 | $20.70 | 3% |
| 500 - 2450 | $0.402 | $20.10 | 5% |
| 2500 - 4950 | $0.393 | $19.65 | 7% |
| 5000 + | $0.385 | $19.25 | 9% |
*price indicative
- RS Stock No.:
- 802-2266
- Mfr. Part No.:
- SMBJ12A
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 30.2A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 19.9V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 3.95mm | |
| Standards/Approvals | FBI | |
| Length | 4.75mm | |
| Height | 2.45mm | |
| Series | SMBJ | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 30.2A | ||
Test Current It 1mA | ||
Clamping Voltage VC 19.9V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 3.95mm | ||
Standards/Approvals FBI | ||
Length 4.75mm | ||
Height 2.45mm | ||
Series SMBJ | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
TVS Diodes SMT Unidirectional 600W, SMBJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse SMBJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ11A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ22A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ17A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ5V0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ85A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
