STMicroelectronics STIEC45-30AS 1-Element Uni-Directional TVS Diode, 2-Pin DO-214
- RS Stock No.:
- 166-0867
- Mfr. Part No.:
- STIEC45-30AS
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$3,945.00
(exc. GST)
$4,340.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.578 | $3,945.00 |
| 5000 - 7500 | $1.538 | $3,845.00 |
| 10000 + | $1.515 | $3,787.50 |
*price indicative
- RS Stock No.:
- 166-0867
- Mfr. Part No.:
- STIEC45-30AS
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 500A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 55V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | STIEC45-xxAS | |
| Width | 6.25mm | |
| Length | 7.15mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 500A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 55V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series STIEC45-xxAS | ||
Width 6.25mm | ||
Length 7.15mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
Transil (TVS) for IEC 61000-4-5 Compliance, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics STIEC45-30AS 1-Element Uni-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode, 2-Pin SMC
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
