Littelfuse SMCJ300CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 165-9856
- Mfr. Part No.:
- SMCJ300CA
- Brand:
- Littelfuse
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,536.00
(exc. GST)
$1,689.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 09 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.512 | $1,536.00 | - |
| 6000 - 9000 | $0.499 | $1,497.00 | 2% |
| 12000 + | $0.491 | $1,473.00 | 4% |
*price indicative
- RS Stock No.:
- 165-9856
- Mfr. Part No.:
- SMCJ300CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 335V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 300V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 486V | |
| Maximum Peak Pulse Current Ippm | 3.1A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Height | 2.417mm | |
| Series | SMCJ | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 335V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 300V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 486V | ||
Maximum Peak Pulse Current Ippm 3.1A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Height 2.417mm | ||
Series SMCJ | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Bidirectional 1500W, SMCJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ300CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ40CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ15CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ400CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
