Littelfuse SMCJ30CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 764-5679
- Distrelec Article No.:
- 304-45-470
- Mfr. Part No.:
- SMCJ30CA
- Brand:
- Littelfuse
This image is representative of the product range
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.77
(exc. GST)
$8.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 940 unit(s) shipping from 16 November 2026
- Plus 13,390 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.777 | $7.77 | - |
| 20 - 40 | $0.752 | $7.52 | 3% |
| 50 - 90 | $0.727 | $7.27 | 6% |
| 100 - 190 | $0.704 | $7.04 | 9% |
| 200 + | $0.682 | $6.82 | 12% |
*price indicative
- RS Stock No.:
- 764-5679
- Distrelec Article No.:
- 304-45-470
- Mfr. Part No.:
- SMCJ30CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 31A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 48.4V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.417mm | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Series | SMCJ | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 31A | ||
ESD Protection Yes | ||
Clamping Voltage VC 48.4V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.417mm | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Series SMCJ | ||
Width 6.22mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
TVS Diodes SMT Bidirectional 1500W, SMCJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
- RS Stock No. 1659858
- Mfr. Part No. SMCJ30CA
- RS Stock No. 7645679P
- Mfr. Part No. SMCJ30CA
- RS Stock No. 7645691P
- Mfr. Part No. SMCJ400CA
- RS Stock No. 7645691
- Mfr. Part No. SMCJ400CA
Related links
- Taiwan Semiconductor SMCJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ30CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ40CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ15CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214







