Littelfuse SLVU2.8HTG 1-Element Uni-Directional TVS Diode, 600 W, 3-Pin SOT-23
- RS Stock No.:
- 165-9823
- Mfr. Part No.:
- SLVU2.8HTG
- Brand:
- Littelfuse
Subtotal (1 reel of 3000 units)*
$1,995.00
(exc. GST)
$2,196.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.665 | $1,995.00 |
| 6000 - 9000 | $0.649 | $1,947.00 |
| 12000 + | $0.639 | $1,917.00 |
*price indicative
- RS Stock No.:
- 165-9823
- Mfr. Part No.:
- SLVU2.8HTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 3V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 2.8V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 24A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 15V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Series | SLVU2.8 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 3V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 2.8V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 24A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 15V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Series SLVU2.8 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.02mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TVS Diode Arrays for Lightning Surge Protection, SLVU2.8 Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse SLVU2.8HTG 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse SM712-02HTG 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- onsemi 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
