STMicroelectronics BZW06-28B 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 165-7696
- Mfr. Part No.:
- BZW06-28B
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$331.00
(exc. GST)
$364.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.331 | $331.00 | - |
| 5000 + | $0.298 | $298.00 | 9% |
*price indicative
- RS Stock No.:
- 165-7696
- Mfr. Part No.:
- BZW06-28B
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 31.4V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 28.2V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 68A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 59V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | BZW06 | |
| Diameter | 3.53mm | |
| Standards/Approvals | No | |
| Width | 3.53mm | |
| Height | 3.53mm | |
| Length | 6.75mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 31.4V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 28.2V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 68A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 59V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series BZW06 | ||
Diameter 3.53mm | ||
Standards/Approvals No | ||
Width 3.53mm | ||
Height 3.53mm | ||
Length 6.75mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Transil™ TVS Axial Bidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 4860115
- Mfr. Part No. BZW06-15B
- RS Stock No. 4860115P
- Mfr. Part No. BZW06-15B
- RS Stock No. 4864656
- Mfr. Part No. P6KE33CA
- RS Stock No. 1026161
- Mfr. Part No. P6KE33CA
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW06-28B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW06-15B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW06-376B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW06-33B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214









