STMicroelectronics BZW06-15B 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6178
Mfr. Part No.:
BZW06-15B
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

17.1V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

15.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

123A

Clamping Voltage VC

32.5V

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Series

BZW06

Width

3.53mm

Standards/Approvals

No

Diameter

3.53mm

Length

6.75mm

Height

3.53mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy