STMicroelectronics SMBJ18A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$410.00

(exc. GST)

$450.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.164$410.00-
12500 +$0.147$367.5010%

*price indicative

RS Stock No.:
165-7402
Mfr. Part No.:
SMBJ18A-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

20V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

18V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

39.3V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

102A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Length

4.6mm

Series

SMBJ

Width

3.95mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (On a Reel of 2500)
$0.19
Each (In a Pack of 25)
$0.394
Each (In a Pack of 25)
$0.466
Each (In a Pack of 25)
$0.414

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy