STMicroelectronics SMBJ13A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 165-7396
- Mfr. Part No.:
- SMBJ13A-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save $262.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$530.00
(exc. GST)
$582.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.212 | $530.00 | - |
| 12500 + | $0.191 | $477.50 | $262.50 |
*price indicative
- RS Stock No.:
- 165-7396
- Mfr. Part No.:
- SMBJ13A-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 14.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 13V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 27.2V | |
| Maximum Peak Pulse Current Ippm | 147A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Width | 3.95mm | |
| Series | SMBJ | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 14.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 13V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 27.2V | ||
Maximum Peak Pulse Current Ippm 147A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 2.45mm | ||
Width 3.95mm | ||
Series SMBJ | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
Transil™ TVS SMT Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 1657402
- Mfr. Part No. SMBJ18A-TR
- RS Stock No. 7147190
- Mfr. Part No. SMBJ28A-TR
- RS Stock No. 7147190P
- Mfr. Part No. SMBJ28A-TR
- RS Stock No. 1657408
- Mfr. Part No. SMBJ48A-TR
Related links
- STMicroelectronics SMBJ13A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Insertion & Extraction Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hammers
- Cable Knives
- RS PRO 175mm LCD Inclinometer





