Vishay SMBJ5.0A-E3/52 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 165-2507
- Mfr. Part No.:
- SMBJ5.0A-E3/52
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 750 units)*
$114.00
(exc. GST)
$125.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,250 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 3000 | $0.152 | $114.00 |
| 3750 + | $0.147 | $110.25 |
*price indicative
- RS Stock No.:
- 165-2507
- Mfr. Part No.:
- SMBJ5.0A-E3/52
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 65.2A | |
| Clamping Voltage VC | 9.2V | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Height | 2.24mm | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Maximum Reverse Leakage Current | 800μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 65.2A | ||
Clamping Voltage VC 9.2V | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Height 2.24mm | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Maximum Reverse Leakage Current 800μA | ||
Automotive Standard AEC-Q101 | ||
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor
Features:
Applications:
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ5.0A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-215AA
- Hand Saws
