Vishay BZW04-33B-E3/54 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-204
- RS Stock No.:
- 165-4924
- Mfr. Part No.:
- BZW04-33B-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 11000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 5500 units)*
$2,002.00
(exc. GST)
$2,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5500 - 5500 | $0.364 | $2,002.00 | - |
| 11000 - 16500 | $0.357 | $1,963.50 | 1% |
| 22000 + | $0.351 | $1,930.50 | 3% |
*price indicative
- RS Stock No.:
- 165-4924
- Mfr. Part No.:
- BZW04-33B-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 37.1V | |
| Mount Type | Through Hole | |
| Package Type | DO-204 | |
| Maximum Reverse Stand-off Voltage Vwm | 33.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 53.9V | |
| Maximum Peak Pulse Current Ippm | 7.4A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Diameter | 2.7mm | |
| Series | TRANSZORB TVS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 37.1V | ||
Mount Type Through Hole | ||
Package Type DO-204 | ||
Maximum Reverse Stand-off Voltage Vwm 33.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Clamping Voltage VC 53.9V | ||
Maximum Peak Pulse Current Ippm 7.4A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Length 5.2mm | ||
Height 2.7mm | ||
Diameter 2.7mm | ||
Series TRANSZORB TVS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 400W, BZW Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 9026660
- Mfr. Part No. BZW04-33B-E3/54
- RS Stock No. 8120042
- Mfr. Part No. P6KE82CA-E3/54
- RS Stock No. 9026660P
- Mfr. Part No. BZW04-33B-E3/54
- RS Stock No. 8120042P
- Mfr. Part No. P6KE82CA-E3/54
Related links
- Vishay BZW04-33B-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE82CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE39CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE13CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE10CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204










