Vishay SM15T27CA-E3/57T 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$22.16

(exc. GST)

$24.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$1.108$22.16

*price indicative

Packaging Options:
RS Stock No.:
631-1277
Mfr. Part No.:
SM15T27CA-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

25.7V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

23.1V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

48.3V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

207A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.42mm

Series

SM15T TRANSZORB TVS

Length

7.11mm

Standards/Approvals

No

Width

6.22mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, SM15T Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy