Vishay 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 165-2504
- Mfr. Part No.:
- SMBJ13A-E3
- Brand:
- Vishay
This image is representative of the product range
Add 3750 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$171.75
(exc. GST)
$189.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 3000 | $0.229 | $171.75 | - |
| 3750 + | $0.221 | $165.75 | $30.00 |
*price indicative
- RS Stock No.:
- 165-2504
- Mfr. Part No.:
- SMBJ13A-E3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 14.4V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 13V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 27.9A | |
| Clamping Voltage VC | 21.5V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.24mm | |
| Length | 4.57mm | |
| Series | TRANSZORB TVS | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 14.4V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 13V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 27.9A | ||
Clamping Voltage VC 21.5V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.24mm | ||
Length 4.57mm | ||
Series TRANSZORB TVS | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor
Features:
Applications:
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 5180684P
- Mfr. Part No. SMBJ13A-E3
- RS Stock No. 1656134
- Mfr. Part No. SMBJ8.0A-E3/52
- RS Stock No. 1452595
- Mfr. Part No. SMBJ6.5A-E3/52
- RS Stock No. 6104451P
- Mfr. Part No. SMBJ10A-E3
Related links
- Vishay SMBJ13A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ7.5A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ6.0A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Vishay 1-Element Bi-Directional 600 W, 2-Pin DO-214AA










