onsemi SM36T1G 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23
- RS Stock No.:
- 162-9257
- Mfr. Part No.:
- SM36T1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$414.00
(exc. GST)
$456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.138 | $414.00 | - |
| 6000 - 9000 | $0.135 | $405.00 | $18.00 |
| 12000 + | $0.133 | $399.00 | $60.00 |
*price indicative
- RS Stock No.:
- 162-9257
- Mfr. Part No.:
- SM36T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Maximum Peak Pulse Current Ippm | 4A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 60V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Maximum Peak Pulse Current Ippm 4A | ||
Test Current It 1mA | ||
Clamping Voltage VC 60V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.01mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM36T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM12T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM05T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM24T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- DiodesZetex 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA5V3LY 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
