onsemi SM24T1G 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23
- RS Stock No.:
- 805-2939
- Mfr. Part No.:
- SM24T1G
- Brand:
- onsemi
This image is representative of the product range
Add 800 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$15.10
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 700 | $0.151 | $15.10 | - |
| 800 - 1400 | $0.149 | $14.90 | 1% |
| 1500 + | $0.147 | $14.70 | 2% |
*price indicative
- RS Stock No.:
- 805-2939
- Mfr. Part No.:
- SM24T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Clamping Voltage VC | 43V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Maximum Peak Pulse Current Ippm 5A | ||
Clamping Voltage VC 43V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3.04mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
- RS Stock No. 7815206P
- Mfr. Part No. SL05T1G
- RS Stock No. 8052933
- Mfr. Part No. SM36T1G
- RS Stock No. 8052933P
- Mfr. Part No. SM36T1G
- RS Stock No. 7814304
- Mfr. Part No. MMBZ27VALT3G
Related links
- onsemi 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM12T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM05T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM36T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA5V3LY 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- DiodesZetex 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SDC15.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics 2-Element Uni-Directional TVS Diode 3-Pin SOT-23











