Wurth Elektronik 824501600 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $12.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$257.00

(exc. GST)

$283.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 25 January 2027
  • Plus 2,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.257$257.00-
2000 - 3000$0.251$251.00$12.00
4000 +$0.247$247.00$40.00

*price indicative

RS Stock No.:
162-3881
Mfr. Part No.:
824501600
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

7.02V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

10.3V

Minimum Operating Temperature

-65°C

Test Current It

10mA

Maximum Peak Pulse Current Ippm

38.8A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.24mm

Height

2.14mm

Series

WE-TVSP

Standards/Approvals

No

Width

2.67mm

Maximum Reverse Leakage Current

1.6mA

Automotive Standard

No

COO (Country of Origin):
CN

Bidirectional TVS Diodes, 400W, Wurth Elektronik


The Wurth Elektronik 400 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


  • RS Stock No. 9217291P
  • Mfr. Part No. 824501101 / SMAJ10CA
Each (Supplied on a Reel)
$0.382
Each (In a Pack of 50)
$0.382
  • RS Stock No. 9217389P
  • Mfr. Part No. 824500500 / SMAJ5.0A
Each (Supplied on a Reel)
$0.382
Each (Supplied on a Reel)
$0.455

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy