Wurth Elektronik 824501101 / SMAJ10CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 921-7291
- Mfr. Part No.:
- 824501101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$19.10
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 25 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.382 | $19.10 |
| 250 - 450 | $0.373 | $18.65 |
| 500 + | $0.367 | $18.35 |
*price indicative
- RS Stock No.:
- 921-7291
- Mfr. Part No.:
- 824501101
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 11.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 23.5A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 17V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.67mm | |
| Length | 4.24mm | |
| Standards/Approvals | No | |
| Height | 2.14mm | |
| Series | WE-TVSP | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 11.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 23.5A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 17V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 2.67mm | ||
Length 4.24mm | ||
Standards/Approvals No | ||
Height 2.14mm | ||
Series WE-TVSP | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bidirectional TVS Diodes, 400W, Wurth Elektronik
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ10CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ10CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ10CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824501600 / SMAJ6.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
